Part Details for T540D477K003CH87057280 by KEMET Corporation
Overview of T540D477K003CH87057280 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T540D477K003CH87057280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540D477K003CH87057280-ND
|
DigiKey | CAP TANT POLY 470UF 3V 2917 Min Qty: 2500 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2859 | Buy Now |
Part Details for T540D477K003CH87057280
T540D477K003CH87057280 CAD Models
T540D477K003CH87057280 Part Data Attributes
|
T540D477K003CH87057280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D477K003CH87057280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.141 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 593 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D477K003CH87057280
This table gives cross-reference parts and alternative options found for T540D477K003CH87057280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D477K003CH87057280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D477K003AH8505WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540D477K003CH87057280 vs T540D477K003AH8505WAFL |
T540D477K003AT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D477K003CH87057280 vs T540D477K003AT6510 |
T541D477K003CH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D477K003CH87057280 vs T541D477K003CH6510 |
T540D477K003DH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D477K003CH87057280 vs T540D477K003DH6710 |
T540D477K003AT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D477K003CH87057280 vs T540D477K003AT65107280 |
T541D477K003CT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D477K003CH87057280 vs T541D477K003CT6610 |
T540D477K003BT6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D477K003CH87057280 vs T540D477K003BT6610WAFL |
T540D477K003BH8605WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540D477K003CH87057280 vs T540D477K003BH8605WAFL |
T541D477K003CH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D477K003CH87057280 vs T541D477K003CH6710 |
T541D477K003BH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D477K003CH87057280 vs T541D477K003BH6610WAFL |