-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541D157K010BH6520
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541D157K010BH6520
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1629.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T541D157K010BH6520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541D157K010BH6520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D157K010CH86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157K010BH6520 vs T540D157K010CH86107640 |
T540D157K010AT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157K010BH6520 vs T540D157K010AT6710 |
T541D157K010AT6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157K010BH6520 vs T541D157K010AT6610WAFL |
T543D157K010AHS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T541D157K010BH6520 vs T543D157K010AHS040 |
T540D157K010BH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157K010BH6520 vs T540D157K010BH65107640 |
T540D157K010BT6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157K010BH6520 vs T540D157K010BT6520WAFL |
T540D157K010CH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157K010BH6520 vs T540D157K010CH66107640 |
T543D157K010ATE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T541D157K010BH6520 vs T543D157K010ATE0407280 |
T541D157K010DT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D157K010BH6520 vs T541D157K010DT66107280 |
T543D157K010ATS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T541D157K010BH6520 vs T543D157K010ATS040 |