Capacitors
T541D227M010AH6510
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of T541D227M010AH6510 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for T541D227M010AH6510 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T541D227M010AH6510
Avnet Americas Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D, 10 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T541D227M010AH6510) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ

CAD Models for T541D227M010AH6510 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T541D227M010AH6510 by KEMET Corporation

T541D227M010AH6510
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
10 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.22 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1262.5 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T541D227M010AH6510
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T541D227M010AH6510

This table gives cross-reference parts and alternative options found for T541D227M010AH6510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541D227M010AH6510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T541D227M010CT65107640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T541D227M010AH6510 vs T541D227M010CT65107640
T598D227M010ATE0407280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T541D227M010AH6510 vs T598D227M010ATE0407280
T540D227M010DT65107280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T541D227M010AH6510 vs T540D227M010DT65107280
T541D227M010BT6620WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T541D227M010AH6510 vs T541D227M010BT6620WAFL
T541D227M010BH66107640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T541D227M010AH6510 vs T541D227M010BH66107640
T540D227M010BT6610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T541D227M010AH6510 vs T540D227M010BT6610
04052-036B Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T541D227M010AH6510 vs 04052-036B
T541D227M010DT6610WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T541D227M010AH6510 vs T541D227M010DT6610WAFL
T525D227M010AHA025 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation T541D227M010AH6510 vs T525D227M010AHA025
T541D227M010BH65107640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T541D227M010AH6510 vs T541D227M010BH65107640

Related Parts for T541D227M010AH6510

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T541D227M010AH6510 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T541D227M010AH6510 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T541D227M010AH6510 would you like to use for your alert(s)?
  • Please alert me when T541D227M010AH6510 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T541D227M010AH6510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T541D227M010AH6510 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T541D227M010AH6510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T541D227M010AH6510.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T541D227M010AH6510 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: