-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T541D227M010AH6520
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D, 6 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T541D227M010AH6520) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541D227M010AH6520
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541D227M010AH6520
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1629.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T541D227M010AH6520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541D227M010AH6520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541D227M010CT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D227M010AH6520 vs T541D227M010CT65107640 |
T598D227M010ATE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D227M010AH6520 vs T598D227M010ATE0407280 |
T540D227M010DT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D227M010AH6520 vs T540D227M010DT65107280 |
T541D227M010BT6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D227M010AH6520 vs T541D227M010BT6620WAFL |
T541D227M010BH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D227M010AH6520 vs T541D227M010BH66107640 |
T540D227M010BT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D227M010AH6520 vs T540D227M010BT6610 |
04052-036B | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D227M010AH6520 vs 04052-036B |
T541D227M010DT6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D227M010AH6520 vs T541D227M010DT6610WAFL |
T525D227M010AHA025 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T541D227M010AH6520 vs T525D227M010AHA025 |
T541D227M010BH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D227M010AH6520 vs T541D227M010BH65107640 |