-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T541D687M2R5AH6520
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 2.5 V, ± 20%, D, 6 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T541D687M2R5AH6520) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541D687M2R5AH6520
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541D687M2R5AH6520
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1629.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T541D687M2R5AH6520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541D687M2R5AH6520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04051-004A | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D687M2R5AH6520 vs 04051-004A |
T541D687M2R5BT6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D687M2R5AH6520 vs T541D687M2R5BT6620WAFL |
T541D687M2R5BH6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D687M2R5AH6520 vs T541D687M2R5BH6620WAFL |
T541D687M2R5DH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D687M2R5AH6520 vs T541D687M2R5DH6710WAFL |
T543D687M2R5ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T541D687M2R5AH6520 vs T543D687M2R5ATE015 |
T543D687M2R5AHS010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T541D687M2R5AH6520 vs T543D687M2R5AHS010 |
T541D687M2R5AH6620 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T541D687M2R5AH6520 vs T541D687M2R5AH6620 |
T525D687M2R5APE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D687M2R5AH6520 vs T525D687M2R5APE025 |
T525D687M2R5ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T541D687M2R5AH6520 vs T525D687M2R5ATE025 |
T543D687M2R5ATW0107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D687M2R5AH6520 vs T543D687M2R5ATW0107610 |