Part Details for T541X107K030CH6520 by KEMET Corporation
Overview of T541X107K030CH6520 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for T541X107K030CH6520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T541X107K030CH6520-ND
|
DigiKey | CAP TANT POLY 100UF 30V 2917 Min Qty: 500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.6683 | Buy Now |
DISTI #
70960900
|
RS | Cap Tantalum Polymer COTS SMD 100uF 30V +/-10%, ESR 35m | KEMET T541X107K030CH6520 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9900 / $15.4100 | RFQ |
Part Details for T541X107K030CH6520
T541X107K030CH6520 CAD Models
T541X107K030CH6520 Part Data Attributes
|
T541X107K030CH6520
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X107K030CH6520
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.3 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 694.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X107K030CH6520
This table gives cross-reference parts and alternative options found for T541X107K030CH6520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X107K030CH6520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X107K030CT66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CH6520 vs T541X107K030CT66207280 |
T541X107K030BT67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CH6520 vs T541X107K030BT67207640 |
T541X107K030CT86107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CH6520 vs T541X107K030CT86107610 |
T541X107K030BH65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CH6520 vs T541X107K030BH65207280 |
T541X107K030AH86207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CH6520 vs T541X107K030AH86207640 |
T541X107K030BH86207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CH6520 vs T541X107K030BH86207610 |
T541X107K030CT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CH6520 vs T541X107K030CT6510WAFL |
T541X107K030BH65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CH6520 vs T541X107K030BH65107280 |
T541X107K030CH87207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CH6520 vs T541X107K030CH87207610 |
T541X107K030DT65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CH6520 vs T541X107K030DT65207280 |