-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T541X107M030AH6520-ND
|
DigiKey | CAP TANT POLY 100UF 30V 2917 Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0748 | Buy Now |
DISTI #
70960890
|
RS | Cap Tantalum Polymer COTS SMD 100uF 30V +/-20%, ESR 35m | KEMET T541X107M030AH6520 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8000 / $11.0900 | RFQ |
DISTI #
T541X107M030AH6520
|
TTI | Tantalum Capacitors - Polymer 100UF 30V 20% X Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541X107M030AH6520
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X107M030AH6520
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.3 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 694.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T541X107M030AH6520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X107M030AH6520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X107M030AH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AH6520 vs T541X107M030AH66107640 |
T541X107M030AT6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AH6520 vs T541X107M030AT6620WAFL |
T541X107M030CH87107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AH6520 vs T541X107M030CH87107610 |
T541X107M030DT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AH6520 vs T541X107M030DT65107280 |
T541X107M030AT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AH6520 vs T541X107M030AT6510 |
T541X107M030AH65207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AH6520 vs T541X107M030AH65207640 |
T541X107M030AH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AH6520 vs T541X107M030AH6710WAFL |
T541X107M030DH6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AH6520 vs T541X107M030DH6720 |
T541X107M030CH6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AH6520 vs T541X107M030CH6620WAFL |
T541X107M030AT65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AH6520 vs T541X107M030AT65207280 |