Part Details for T541X108M003CH8505 by KEMET Corporation
Overview of T541X108M003CH8505 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for T541X108M003CH8505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T541X108M003CH8505-ND
|
DigiKey | CAP TANT POLY 1000UF 3V 2917 Min Qty: 500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3181 | Buy Now |
DISTI #
80-T541X108M03CH8505
|
Mouser Electronics | Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=12mOhms RoHS: Not Compliant | 0 |
|
$12.2300 / $12.9200 | Order Now |
Part Details for T541X108M003CH8505
T541X108M003CH8505 CAD Models
T541X108M003CH8505 Part Data Attributes
|
T541X108M003CH8505
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X108M003CH8505
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.3 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 1185.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X108M003CH8505
This table gives cross-reference parts and alternative options found for T541X108M003CH8505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X108M003CH8505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X108M003AH8505 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M003CH8505 vs T541X108M003AH8505 |
T541X108M003BH85057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M003CH8505 vs T541X108M003BH85057610 |
T541X108M003CT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M003CH8505 vs T541X108M003CT65107280 |
T541X108M003BT85057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M003CH8505 vs T541X108M003BT85057640 |
T530X108M003AME0107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M003CH8505 vs T530X108M003AME0107280 |
T541X108M003DT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M003CH8505 vs T541X108M003DT65107640 |
T541X108M003AT85057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M003CH8505 vs T541X108M003AT85057610 |
T541X108M003AH85057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M003CH8505 vs T541X108M003AH85057280 |
T541X108M003AT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M003CH8505 vs T541X108M003AT65107640 |
T541X108M003AH85057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108M003CH8505 vs T541X108M003AH85057610 |