-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7086
|
Newark | Cap, 15Μf, 63V, 20% Rohs Compliant: No |Kemet T541X156M063BH6510 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$13.7600 / $16.1000 | Buy Now |
DISTI #
399-13527-1-ND
|
DigiKey | CAP TANT POLY 15UF 63V 2917 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7539 / $17.6800 | Buy Now |
DISTI #
T541X156M063BH6510
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 63 V, ± 20%, X, 50 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T541X156M063BH6510) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T541X156M63BH6510
|
Mouser Electronics | Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms RoHS: Not Compliant | 0 |
|
$13.4800 / $18.5200 | Order Now |
DISTI #
T541X156M063BH6510
|
TTI | Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
T541X156M063BH6510
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 63 V, ± 20%, X, 50 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T541X156M063BH6510) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541X156M063BH6510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X156M063BH6510
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.095 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 581 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T541X156M063BH6510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X156M063BH6510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T545X156M063ATE1507280 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | T541X156M063BH6510 vs T545X156M063ATE1507280 |
T591X156M063ATE075 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T541X156M063BH6510 vs T591X156M063ATE075 |