-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-19157-1-ND
|
DigiKey | CAP TANT POLY 150UF 16V 2917 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1179 In Stock |
|
$13.9178 / $20.3400 | Buy Now |
DISTI #
80-T541X157M16AH6710
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms RoHS: Not Compliant | 0 |
|
$13.9100 / $19.6800 | Order Now |
DISTI #
T541X157M016AH6710
|
TTI | Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541X157M016AH6710
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X157M016AH6710
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 649.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T541X157M016AH6710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X157M016AH6710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X157M016CH85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157M016AH6710 vs T541X157M016CH85107640 |
T541X157M016DH66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157M016AH6710 vs T541X157M016DH66207280 |
T530X157M016AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T541X157M016AH6710 vs T530X157M016AHE025 |
T543X157M016ATS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T541X157M016AH6710 vs T543X157M016ATS040 |
T543X157M016AHW0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157M016AH6710 vs T543X157M016AHW0257610 |
T541X157M016AH85107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157M016AH6710 vs T541X157M016AH85107280 |
T541X157M016DH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157M016AH6710 vs T541X157M016DH65207610 |
T541X157M016DT6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157M016AH6710 vs T541X157M016DT6720 |
T530X157M016AME025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157M016AH6710 vs T530X157M016AME025 |
T543X157M016AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T541X157M016AH6710 vs T543X157M016AHE025 |