There are no models available for this part yet.
Overview of T541X157M016CH6710 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for T541X157M016CH6710 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T541X157M016CH6710
|
Avnet Americas | 150.UF 16.0V - Tape and Reel (Alt: T541X157M016CH6710) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
T541X157M016CH6710
|
TTI | Tantalum Capacitors - Polymer 150UF 16V 20% X Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
CAD Models for T541X157M016CH6710 by KEMET Corporation
Part Data Attributes for T541X157M016CH6710 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
40 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.24 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
649.5 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T541X157M016CH6710
This table gives cross-reference parts and alternative options found for T541X157M016CH6710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X157M016CH6710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X157M016CH85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157M016CH6710 vs T541X157M016CH85107640 |
T541X157M016DH66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157M016CH6710 vs T541X157M016DH66207280 |
T530X157M016AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T541X157M016CH6710 vs T530X157M016AHE025 |
T543X157M016ATS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T541X157M016CH6710 vs T543X157M016ATS040 |
T543X157M016AHW0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157M016CH6710 vs T543X157M016AHW0257610 |
T541X157M016AH85107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157M016CH6710 vs T541X157M016AH85107280 |
T541X157M016DH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157M016CH6710 vs T541X157M016DH65207610 |
T541X157M016DT6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157M016CH6710 vs T541X157M016DT6720 |
T530X157M016AME025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X157M016CH6710 vs T530X157M016AME025 |
T543X157M016AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T541X157M016CH6710 vs T543X157M016AHE025 |