-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 22uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T541X226M050AH6510CT-ND
|
DigiKey | CAP TANT POLY 22UF 50V 2917 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
486 In Stock |
|
$12.9878 / $18.0400 | Buy Now |
DISTI #
80-T541X226M50AH6510
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms RoHS: Compliant | 442 |
|
$11.9900 / $18.0300 | Buy Now |
DISTI #
T541X226M050AH6510
|
TTI | Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms Min Qty: 1 Package Multiple: 1 Container: Reel |
Americas - 37 In Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541X226M050AH6510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X226M050AH6510
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 22uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 75 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.11 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 474.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |