-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4077
|
Newark | Tant Poly Capacitor, 33Uf, 50V, 2917 Rohs Compliant: No |Kemet T541X336M050AH6510 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$13.1200 / $18.7400 | Buy Now |
DISTI #
399-T541X336M050AH6510CT-ND
|
DigiKey | 33.0UF 50.0V Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
419 In Stock |
|
$11.9957 / $18.0400 | Buy Now |
DISTI #
T541X336M050AH6510
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 50 V, ± 20%, X, 75 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T541X336M050AH6510) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T541X336M50AH6510
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 33uF 20% ESR=75mOhms RoHS: Not Compliant | 1319 |
|
$11.9900 / $18.0200 | Buy Now |
DISTI #
T541X336M050AH6510
|
TTI | Tantalum Capacitors - Polymer 50V 33uF 20% ESR=75mOhms Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541X336M050AH6510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X336M050AH6510
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 75 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 474.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T541X336M050AH6510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X336M050AH6510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X336M050CT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336M050AH6510 vs T541X336M050CT67107280 |
T543X336M050ATW040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T541X336M050AH6510 vs T543X336M050ATW040 |
T543X336M050AHW0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336M050AH6510 vs T543X336M050AHW0407610 |
T543X336M050ATW0407640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336M050AH6510 vs T543X336M050ATW0407640 |
T543X336M050AHS0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T541X336M050AH6510 vs T543X336M050AHS0407280 |
T541X336M050BH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336M050AH6510 vs T541X336M050BH6610WAFL |
T521X336M050ANE0507280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336M050AH6510 vs T521X336M050ANE0507280 |
04052-064A | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336M050AH6510 vs 04052-064A |
T521X336M050APE0757280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X336M050AH6510 vs T521X336M050APE0757280 |
T543X336M050ATE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T541X336M050AH6510 vs T543X336M050ATE0407280 |