-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541X687M004AH6520
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X687M004AH6520
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1677 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T541X687M004AH6520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X687M004AH6520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X687M004DH6630WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004AH6520 vs T541X687M004DH6630WAFL |
T543X687M004ATS0357610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004AH6520 vs T543X687M004ATS0357610 |
T541X687M004BT65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004AH6520 vs T541X687M004BT65207280 |
T541X687M004BH85057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004AH6520 vs T541X687M004BH85057640 |
T541X687M004BT67307280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004AH6520 vs T541X687M004BT67307280 |
T541X687M004CH65307610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004AH6520 vs T541X687M004CH65307610 |
T541X687M004DT66307610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004AH6520 vs T541X687M004DT66307610 |
T543X687M004AHS005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T541X687M004AH6520 vs T543X687M004AHS005 |
T541X687M004DH6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004AH6520 vs T541X687M004DH6620WAFL |
T541X687M004CT87057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004AH6520 vs T541X687M004CT87057640 |