-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8170
|
Newark | Cap, 680Μf, 4V, 20%, Capacitance:680Μf, Voltage Rating:4V, Product Range:T541 Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:X, Esr:0.01Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: No |Kemet T541X687M004AH6710 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.4600 / $20.6100 | Buy Now |
DISTI #
399-6329-1-ND
|
DigiKey | CAP TANT POLY 680UF 4V 2917 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
445 In Stock |
|
$14.3561 / $19.7700 | Buy Now |
DISTI #
80-T541X687M4AH6710
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 680uF2917 20% ESR=10mOhms RoHS: Not Compliant | 2 |
|
$13.2300 / $18.6100 | Buy Now |
DISTI #
2442715RL
|
element14 Asia-Pacific | CAP, 680F, 4V, 20% RoHS: Not Compliant Min Qty: 10 Container: Reel | 0 |
|
$13.7694 / $18.7784 | Buy Now |
DISTI #
2442715
|
element14 Asia-Pacific | CAP, 680F, 4V, 20% RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$13.7694 / $20.8453 | Buy Now |
DISTI #
2442715
|
Farnell | CAP, 680F, 4V, 20% RoHS: Not Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$12.8887 / $19.9109 | Buy Now |
DISTI #
2442715RL
|
Farnell | CAP, 680F, 4V, 20% RoHS: Not Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$12.8887 / $15.4513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541X687M004AH6710
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X687M004AH6710
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1299 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T541X687M004AH6710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X687M004AH6710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T530X687M004AH4096 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T541X687M004AH6710 vs T530X687M004AH4096 |