-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T543B107M006AHW025TR-ND
|
DigiKey | CAP TANT SMD POLYMER HI-REL Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T543B107M006AHW025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B107M006AHW025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 563.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T543B107M006AHW025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B107M006AHW025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F320J107MBE | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | T543B107M006AHW025 vs F320J107MBE |
6TPE100MVB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T543B107M006AHW025 vs 6TPE100MVB |
NTP107M6.3TRB(45) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | T543B107M006AHW025 vs NTP107M6.3TRB(45) |
F320J107MBA | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | T543B107M006AHW025 vs F320J107MBA |
T520B107M006ASE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T543B107M006AHW025 vs T520B107M006ASE040 |
NTP107M6.3TRB(70) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | T543B107M006AHW025 vs NTP107M6.3TRB(70) |
TEPSLB20J107M(35)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T543B107M006AHW025 vs TEPSLB20J107M(35)8R |
T520B107M006AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T543B107M006AHW025 vs T520B107M006AHE070C-7280 |
6TPE100MBB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T543B107M006AHW025 vs 6TPE100MBB |
T520B107M006ATE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T543B107M006AHW025 vs T520B107M006ATE070C-7280 |