-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6462
|
Newark | Cap, 100Μf, 10V, 20% Rohs Compliant: Yes |Kemet T543D107M010ATW025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9900 / $8.2600 | Buy Now |
DISTI #
399-12232-1-ND
|
DigiKey | CAP TANT POLY 100UF 10V 2917 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
730 In Stock |
|
$4.3696 / $7.9400 | Buy Now |
DISTI #
80-T543D107M010ATW25
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms RoHS: Compliant | 0 |
|
$4.5000 / $7.9400 | Order Now |
DISTI #
T543D107M010ATW025
|
TTI | Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
2506587RL
|
element14 Asia-Pacific | CAP, 100F, 10V, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.6646 / $5.4912 | Buy Now |
DISTI #
2506587
|
element14 Asia-Pacific | CAP, 100F, 10V, 20% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.6646 / $8.4434 | Buy Now |
DISTI #
2506587RL
|
Farnell | CAP, 100F, 10V, 20% RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$4.4711 / $5.3102 | Buy Now |
DISTI #
2506587
|
Farnell | CAP, 100F, 10V, 20% RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.4711 / $6.9007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T543D107M010ATW025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543D107M010ATW025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T543D107M010ATW025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D107M010ATW025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T56D107M010CZA040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T543D107M010ATW025 vs T56D107M010CZA040 |
T51D107M010C0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T543D107M010ATW025 vs T51D107M010C0040 |
T598D107M010AHS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543D107M010ATW025 vs T598D107M010AHS040 |
T56D107M010CZS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T543D107M010ATW025 vs T56D107M010CZS040 |
T525D107M010ATE055C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T543D107M010ATW025 vs T525D107M010ATE055C-7280 |
T598D107M010AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543D107M010ATW025 vs T598D107M010AHE025 |
04051-029MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T543D107M010ATW025 vs 04051-029MZ |
T55D107M010C0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T543D107M010ATW025 vs T55D107M010C0040 |
T598D107M010AHE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543D107M010ATW025 vs T598D107M010AHE040 |
T56D107M010CZB040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T543D107M010ATW025 vs T56D107M010CZB040 |