-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-16563-1-ND
|
DigiKey | CAP TANT POLY 680UF 10V 2924 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2713 In Stock |
|
$9.1094 / $17.8600 | Buy Now |
DISTI #
80-T543O687M010AHE15
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 680uF 2924 20% ESR=15mOhms RoHS: Not Compliant | 67 |
|
$9.7000 / $14.5900 | Buy Now |
DISTI #
T543O687M010AHE015
|
Avnet Asia | KEMT543O687M010AHE015 POLYMER TANTALUM,H (Alt: T543O687M010AHE015) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T543O687M010AHE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543O687M010AHE015
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.68 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1117.5 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T543O687M010AHE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543O687M010AHE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543O687M010ATE015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010AHE015 vs T543O687M010ATE015 |
T543O687M010AHE0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010AHE015 vs T543O687M010AHE0157280 |
T543O687M010ATS015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010AHE015 vs T543O687M010ATS015 |
T543O687M010AHS0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010AHE015 vs T543O687M010AHS0157640 |
T543O687M010ATE0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010AHE015 vs T543O687M010ATE0157640 |
T543O687M010ATS0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010AHE015 vs T543O687M010ATS0157640 |
T543O687M010AHS015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010AHE015 vs T543O687M010AHS015 |
T543O687M010AHE0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010AHE015 vs T543O687M010AHE0157640 |
T543O687M010AHW0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010AHE015 vs T543O687M010AHW0157280 |
T543O687M010AHW015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O687M010AHE015 vs T543O687M010AHW015 |