T543X226K063ATW075
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T543X226K063ATW075 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for T543X226K063ATW075 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 12AM4083
Newark Tant Poly Capacitor, 22Uf, 63V, 2917 Rohs Compliant: Yes |Kemet T543X226K063ATW075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $17.4000
  • 10 $16.0100
  • 25 $14.7800
  • 50 $13.5900
  • 100 $12.4000
  • 250 $11.5600
$11.5600 / $17.4000 Buy Now
DISTI # 399-T543X226K063ATW075CT-ND
DigiKey CAP TANT POLY 22UF 63V 2917 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 525
In Stock
  • 1 $15.0600
  • 10 $13.9320
  • 50 $12.0490
  • 100 $10.8442
  • 500 $10.0158
  • 1,000 $9.4133
$9.4133 / $15.0600 Buy Now
DISTI # 80-T543X226K63ATW075
Mouser Electronics Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms RoHS: Compliant 768
  • 1 $15.0600
  • 10 $13.9300
  • 25 $13.7300
  • 50 $12.0500
  • 79 $12.0500
  • 100 $10.8400
  • 250 $10.5400
  • 500 $10.2200
$10.2200 / $15.0600 Buy Now
DISTI # T543X226K063ATW075
TTI Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Reel Americas - 0
Buy Now

CAD Models for T543X226K063ATW075 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T543X226K063ATW075 by KEMET Corporation

T543X226K063ATW075
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
75 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.1386 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
453.75 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T543X226K063ATW075
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T543X226K063ATW075

This table gives cross-reference parts and alternative options found for T543X226K063ATW075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X226K063ATW075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543X226K063ATE0757610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543X226K063ATW075 vs T543X226K063ATE0757610
T543X226K063AHS0757640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543X226K063ATW075 vs T543X226K063AHS0757640
T543X226K063ATS0757640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543X226K063ATW075 vs T543X226K063ATS0757640
T543X226K063AHS0757610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543X226K063ATW075 vs T543X226K063AHS0757610
T543X226K063ATS0757610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543X226K063ATW075 vs T543X226K063ATS0757610
T543X226K063AHE0757610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543X226K063ATW075 vs T543X226K063AHE0757610
T543X226K063ATE0757280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543X226K063ATW075 vs T543X226K063ATE0757280
T543X226K063AHS0757280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543X226K063ATW075 vs T543X226K063AHS0757280
T543X226K063AHE075WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543X226K063ATW075 vs T543X226K063AHE075WAFL
T543X226K063AHS075 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543X226K063ATW075 vs T543X226K063AHS075

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T543X226K063ATW075 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T543X226K063ATW075 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T543X226K063ATW075 would you like to use for your alert(s)?
  • Please alert me when T543X226K063ATW075 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T543X226K063ATW075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T543X226K063ATW075 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T543X226K063ATW075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T543X226K063ATW075.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T543X226K063ATW075 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: