-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-T54EE157M030EA150
|
Mouser Electronics | Tantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR RoHS: Not Compliant | 0 |
|
$7.3900 / $7.5400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T54EE157M030EZA150
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T54EE157M030EZA150
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 4.3 mm | |
Leakage Current | 0.45 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 428.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 10 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T54EE157M030EZA150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T54EE157M030EZA150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T54EE157M030EZS150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA150 vs T54EE157M030EZS150 |
T54EE157M030CSS075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA150 vs T54EE157M030CSS075 |
T54EE157M030HSA150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA150 vs T54EE157M030HSA150 |
T54EE157M030LZB150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA150 vs T54EE157M030LZB150 |
T54EE157M030LZS075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA150 vs T54EE157M030LZS075 |
T54EE157M030CSA150 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA150 vs T54EE157M030CSA150 |
T54EE157M030EZS075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA150 vs T54EE157M030EZS075 |
T54EE157M030HZA075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA150 vs T54EE157M030HZA075 |
T54EE157M030ESB075 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T54EE157M030EZA150 vs T54EE157M030ESB075 |
T59EE157M030E0075 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 30V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T54EE157M030EZA150 vs T59EE157M030E0075 |