Part Details for T54EE226M050CSA100 by TE Connectivity
Overview of T54EE226M050CSA100 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T54EE226M050CSA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T54EE226M050CSA100
|
Avnet Americas | Tantalum Polymer Electrolytic Capacitor 22uF 20% 50V Surface Mount T/R - Tape and Reel (Alt: T54EE226M050CSA100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$8.7750 / $11.1475 | Buy Now |
DISTI #
T54EE226M050CSA100
|
Avnet Americas | Tantalum Polymer Electrolytic Capacitor 22uF 20% 50V Surface Mount T/R - Tape and Reel (Alt: T54EE226M050CSA100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$8.7750 / $11.1475 | Buy Now |