Part Details for T550B107K060AT42510100 by KEMET Corporation
Overview of T550B107K060AT42510100 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T550B107K060AT42510100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T550B107K060AT42510100-ND
|
DigiKey | CAP TANT POLY 100UF 60V AXIAL Min Qty: 20 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.8950 | Buy Now |
DISTI #
80-T550B107KT425101
|
Mouser Electronics | Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms RoHS: Compliant | 0 |
|
$47.4300 / $48.1300 | Order Now |
Part Details for T550B107K060AT42510100
T550B107K060AT42510100 CAD Models
T550B107K060AT42510100 Part Data Attributes:
|
T550B107K060AT42510100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T550B107K060AT42510100
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.09 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.045 mA | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 166 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |