Part Details for T550B147M006AH4251 by KEMET Corporation
Overview of T550B147M006AH4251 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T550B147M006AH4251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T550B147M006AH4251-ND
|
DigiKey | CAP TANT POLY 140UF 6V AXIAL Min Qty: 40 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1938 | Buy Now |
DISTI #
80-T550B147M006H4251
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3 VDC 140uF 20% ESR=120mOhms RoHS: Not Compliant | 0 |
|
$30.2200 / $39.5000 | Order Now |
Part Details for T550B147M006AH4251
T550B147M006AH4251 CAD Models
T550B147M006AH4251 Part Data Attributes
|
T550B147M006AH4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T550B147M006AH4251
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 140uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 140 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Leakage Current | 0.0063 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 151 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for T550B147M006AH4251
This table gives cross-reference parts and alternative options found for T550B147M006AH4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T550B147M006AH4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T550B147M006AT4252 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AH4251 vs T550B147M006AT4252 |
T550B147M006AT42517443 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AH4251 vs T550B147M006AT42517443 |
T550B147M006AT42527200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AH4251 vs T550B147M006AT42527200 |
T550B147M006AH7200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AH4251 vs T550B147M006AH7200 |
T550B147M006AT7200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AH4251 vs T550B147M006AT7200 |
T550B147M006AT7293 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AH4251 vs T550B147M006AT7293 |
T550B147M006AH42517443 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AH4251 vs T550B147M006AH42517443 |
T550B147M006AH7293 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AH4251 vs T550B147M006AH7293 |
T550B147M006AH | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 140uF, Through Hole Mount | KEMET Corporation | T550B147M006AH4251 vs T550B147M006AH |
T550B147M006AT42517293 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B147M006AH4251 vs T550B147M006AT42517293 |