Part Details for T550B827M006AH4251 by KEMET Corporation
Overview of T550B827M006AH4251 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T550B827M006AH4251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T550B827M006AH4251-ND
|
DigiKey | CAP TANT POLY 820UF 6V AXIAL Min Qty: 40 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1938 | Buy Now |
DISTI #
80-T550B827M006H4251
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3 VDC 820uF 20% ESR=90mOhms RoHS: Not Compliant | 0 |
|
$30.2200 / $39.5000 | Order Now |
Part Details for T550B827M006AH4251
T550B827M006AH4251 CAD Models
T550B827M006AH4251 Part Data Attributes
|
T550B827M006AH4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T550B827M006AH4251
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 820uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Length | 16.28 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V |
Alternate Parts for T550B827M006AH4251
This table gives cross-reference parts and alternative options found for T550B827M006AH4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T550B827M006AH4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T550B827M006AH4250 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | T550B827M006AH4251 vs T550B827M006AH4250 |
T550B827M006AT4251 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 820uF | KEMET Corporation | T550B827M006AH4251 vs T550B827M006AT4251 |
T550B827M006AH | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount | KEMET Corporation | T550B827M006AH4251 vs T550B827M006AH |
T550B827M006AT | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount | KEMET Corporation | T550B827M006AH4251 vs T550B827M006AT |