Part Details for T555B107K025AT by KEMET Corporation
Overview of T555B107K025AT by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for T555B107K025AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T555B107K025AT-ND
|
DigiKey | CAP TANT POLY 100UF 25V SMD Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2697 | Buy Now |
DISTI #
80-T555B107K025AT
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms RoHS: Not Compliant | 0 |
|
$43.9500 / $52.5700 | Order Now |
DISTI #
71606940
|
RS | Cap Tantalum Polymer Herm Seal SMD 100F, 10%, 25V, 190m? ESR,100% Sn, 105?C | KEMET T555B107K025AT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3000 | RFQ |
Part Details for T555B107K025AT
T555B107K025AT CAD Models
T555B107K025AT Part Data Attributes
|
T555B107K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T555B107K025AT
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 190 mΩ | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0188 mA | |
Length | 24.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 120 mA | |
Size Code | 9633 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 8.5 mm |