Part Details for T555B397M015AT by KEMET Corporation
Overview of T555B397M015AT by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for T555B397M015AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T555B397M015AT-ND
|
DigiKey | CAP TANT POLY 390UF 15V SMD Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0725 | Buy Now |
DISTI #
80-T555B397M015AT
|
Mouser Electronics | Tantalum Capacitors - Polymer 15V 390uF 20% ESR=90mOhms RoHS: Not Compliant | 0 |
|
$42.4600 / $46.3600 | Order Now |
DISTI #
71606933
|
RS | Cap Tantalum Polymer Herm Seal SMD 390F, 20%, 15V, 90m? ESR,100% Sn, 105?C | KEMET T555B397M015AT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$47.9700 | RFQ |
DISTI #
3018138
|
Farnell | CAP, 390UF, 15V, TANT, POLYMER, CASE B RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$42.5649 | Buy Now |
Part Details for T555B397M015AT
T555B397M015AT CAD Models
T555B397M015AT Part Data Attributes:
|
T555B397M015AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T555B397M015AT
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0439 mA | |
Length | 24.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 175 mA | |
Size Code | 9633 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 8.5 mm |