Part Details for T556B187K010AT by KEMET Corporation
Overview of T556B187K010AT by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T556B187K010AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T556B187K010AT-ND
|
DigiKey | CAP TANT POLY 180UF 10V SMD Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.8478 | Buy Now |
DISTI #
80-T556B187K010AT
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 180uF 10% ESR=110mOhms RoHS: Not Compliant | 0 |
|
$45.2000 / $49.3400 | Order Now |
DISTI #
71607016
|
RS | Cap Tantalum Polymer Herm Seal SMD 180F, 10%, 10V, 110m? ESR,100% Sn, 125?C | KEMET T556B187K010AT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$51.0500 | RFQ |
Part Details for T556B187K010AT
T556B187K010AT CAD Models
T556B187K010AT Part Data Attributes
|
T556B187K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T556B187K010AT
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 9633 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 110 mΩ | |
Height | 9.1 mm | |
Leakage Current | 0.0135 mA | |
Length | 24.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1580 mA | |
Size Code | 9633 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Terminal Shape | J BEND | |
Width | 8.5 mm |
Alternate Parts for T556B187K010AT
This table gives cross-reference parts and alternative options found for T556B187K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T556B187K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T556B187K010AH | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T556B187K010AT vs T556B187K010AH |