Part Details for T556B227K008AH by KEMET Corporation
Overview of T556B227K008AH by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T556B227K008AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T556B227K008AH-ND
|
DigiKey | CAP TANT POLY 220UF 8V SMD Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4948 | Buy Now |
DISTI #
80-T556B227K008AH
|
Mouser Electronics | Tantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms RoHS: Not Compliant | 0 |
|
$33.4900 / $47.2200 | Order Now |
DISTI #
71607002
|
RS | Cap Tantalum Polymer Herm Seal SMD 220F, 10%, 8V, 120m? ESR, SnPb, 125?C | KEMET T556B227K008AH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3000 | RFQ |
Part Details for T556B227K008AH
T556B227K008AH CAD Models
T556B227K008AH Part Data Attributes
|
T556B227K008AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T556B227K008AH
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 9633 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 9.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0132 mA | |
Length | 24.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 1510 mA | |
Size Code | 9633 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 8.5 mm |