Part Details for T55A106M004C0200. by Vishay Intertechnologies
Overview of T55A106M004C0200. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T55A106M004C0200.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC2104
|
Newark | Tantalum Capacitor, 10Uf, 4V, Case A, Reel, Capacitance:10µf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:A, Esr:0.2Ohm, Capacitor Case/Package:1206 [3216 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Vishay T55A106M004C0200. RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |