-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH6679
|
Newark | T55A156M004C0300 Rohs Compliant: Yes |Vishay T55A156M004C0300 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
Buy Now | |
DISTI #
T55A156M004C0300
|
Avnet Americas | CAP POLYMER TA 15UF 4VDC 20% 3.2 X 1.6 X 1.6MM 3216-18 - Tape and Reel (Alt: T55A156M004C0300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0866 | Buy Now |
DISTI #
74-T55A156M004C0300
|
Mouser Electronics | Tantalum Capacitors - Polymer 15uF 4volts 20% A Case 300 Max. ESR RoHS: Compliant | 0 |
|
$0.1210 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1134 | Buy Now |
DISTI #
T55A156M004C0300
|
Avnet Americas | CAP POLYMER TA 15UF 4VDC 20% 3.2 X 1.6 X 1.6MM 3216-18 - Tape and Reel (Alt: T55A156M004C0300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55A156M004C0300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55A156M004C0300
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 300 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 244 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |