-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH6697
|
Newark | T55B107M004C0055 Rohs Compliant: Yes |Vishay T55B107M004C0055 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1580 / $0.1690 | Buy Now |
DISTI #
T55B107M004C0055
|
Avnet Americas | CAP POLYMER TA 100UF 4VDC 20% 3.5 X 2.8 X 1.9MM 3528-21 - Tape and Reel (Alt: T55B107M004C0055) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1427 | Buy Now |
DISTI #
74-T55B107M004C0055
|
Mouser Electronics | Tantalum Capacitors - Polymer 100uF 4volts 20% B Case 55 Max. ESR RoHS: Compliant | 0 |
|
$0.2070 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1897 | Buy Now |
DISTI #
T55B107M004C0055
|
Avnet Americas | CAP POLYMER TA 100UF 4VDC 20% 3.5 X 2.8 X 1.9MM 3528-21 - Tape and Reel (Alt: T55B107M004C0055) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1427 | Buy Now |
DISTI #
T55B107M004C0055
|
TME | Capacitor: tantalum-polymer, 100uF, SMD, 4VDC, B, 1411, ±20% Min Qty: 2000 | 0 |
|
$0.2900 | RFQ |
DISTI #
T55B107M004C0055
|
Avnet Americas | CAP POLYMER TA 100UF 4VDC 20% 3.5 X 2.8 X 1.9MM 3528-21 - Tape and Reel (Alt: T55B107M004C0055) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55B107M004C0055
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55B107M004C0055
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.04 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 382.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T55B107M004C0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55B107M004C0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04051-012MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T55B107M004C0055 vs 04051-012MZ |