-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T55B156M025C0100
|
Avnet Americas | Cap Tant Solid 15uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.1 Ohm 105°C T/R - Tape and Reel (Alt: T55B156M025C0100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2595 | Buy Now |
DISTI #
98Y1892
|
Avnet Americas | Cap Tant Solid 15uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.1 Ohm 105°C T/R - Product that comes on tape, but is not reeled (Alt: 98Y1892) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 1990 Partner Stock |
|
$0.6250 / $0.9880 | Buy Now |
DISTI #
74-T55B156M025C0100
|
Mouser Electronics | Tantalum Capacitors - Polymer 15uF 25volts 20% B Case 100 Max.ESR RoHS: Compliant | 3695 |
|
$1.2800 | Buy Now |
|
Future Electronics | T55 Series 15 uF ±20% 25 V High Performance Solid Polymer Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
T55B156M025C0100.
|
TTI | Tantalum Capacitors - Polymer 15UF 25V 20% ESR100 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape | Americas - 0 |
|
$1.2800 | Buy Now |
DISTI #
T55B156M025C0100
|
Avnet Americas | Cap Tant Solid 15uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.1 Ohm 105°C T/R - Tape and Reel (Alt: T55B156M025C0100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2595 | Buy Now |
DISTI #
98Y1892
|
Avnet Americas | Cap Tant Solid 15uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.1 Ohm 105°C T/R - Product that comes on tape, but is not reeled (Alt: 98Y1892) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 1990 Partner Stock |
|
$0.6250 / $0.9880 | Buy Now |
DISTI #
T55B156M025C0100
|
Avnet Americas | Cap Tant Solid 15uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.1 Ohm 105°C T/R - Tape and Reel (Alt: T55B156M025C0100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2595 | Buy Now |
DISTI #
98Y1892
|
Avnet Americas | Cap Tant Solid 15uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.1 Ohm 105°C T/R - Product that comes on tape, but is not reeled (Alt: 98Y1892) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 1990 Partner Stock |
|
$0.6250 / $0.9880 | Buy Now |
DISTI #
T55B156M025C0100
|
Avnet Asia | Cap Tant Solid 15uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.1 Ohm 105°C T/R (Alt: T55B156M025C0100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55B156M025C0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55B156M025C0100
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0375 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 456 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T55B156M025C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55B156M025C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEPSLB21E156M8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T55B156M025C0100 vs TEPSLB21E156M8R |