-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T55B157M6R3C0045
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, B, 45 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T55B157M6R3C0045) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2602 | Buy Now |
DISTI #
74-T55B157M6R3C0045
|
Mouser Electronics | Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 45 Max. ESR RoHS: Compliant | 1930 |
|
$0.2410 / $0.7900 | Buy Now |
|
Future Electronics | T55 Series 150 uF ±20 % 6.3V High Performance Solid Polymer Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2300 / $0.2450 | Buy Now |
DISTI #
T55B157M6R3C0045
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, B, 45 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T55B157M6R3C0045) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2602 | Buy Now |
DISTI #
T55B157M6R3C0045
|
TME | Capacitor: tantalum-polymer, 150uF, SMD, 6.3VDC, B, 1411, ±20% Min Qty: 2000 | 0 |
|
$0.3090 | RFQ |
DISTI #
T55B157M6R3C0045
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, B, 45 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T55B157M6R3C0045) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2602 | Buy Now |
DISTI #
SMC-T55B157M6R3C0045
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 152771 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 150uF 6.3V 45m��@100kHz ��20% 1411 Tantalum Capacitors ROHS | 1857 |
|
$0.2954 / $0.4021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55B157M6R3C0045
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55B157M6R3C0045
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0945 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 680 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T55B157M6R3C0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55B157M6R3C0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEPSLB20J157M(35)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | T55B157M6R3C0045 vs TEPSLB20J157M(35)8R |
T520B157M006ATE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T55B157M6R3C0045 vs T520B157M006ATE045C-7280 |
T520B157M006AHE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | T55B157M6R3C0045 vs T520B157M006AHE035C-7280 |
T520B157M006AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | T55B157M6R3C0045 vs T520B157M006AHE070C-7280 |
T520B157M006ATE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T55B157M6R3C0045 vs T520B157M006ATE035C-7280 |
T520B157M006AHE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | T55B157M6R3C0045 vs T520B157M006AHE045C-7280 |