-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, 1411,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T55B226M016C0070
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 16 V, ± 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T55B226M016C0070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
50Y7932
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 16 V, ± 20%, B, 70 mohm, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 50Y7932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 1850 Partner Stock |
|
$0.3860 / $0.8010 | Buy Now |
DISTI #
74-T55B226M016C0070
|
Mouser Electronics | Tantalum Capacitors - Polymer 22uF 16volts 20% B Case 70 Max. ESR RoHS: Compliant | 890 |
|
$0.2100 / $0.7700 | Buy Now |
|
Future Electronics | T55 Series 1411 22 uF 16 V ±20% SMT Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1980 / $0.2150 | Buy Now |
DISTI #
T55B226M016C0070
|
TTI | Tantalum Capacitors - Polymer 22uF 16volts 20% B Case 70 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2100 / $0.2290 | Buy Now |
DISTI #
T55B226M016C0070.
|
TTI | Tantalum Capacitors - Polymer 22UF 16V 20% ESR 70 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape | Americas - 0 |
|
$0.4780 | Buy Now |
DISTI #
T55B226M016C0070
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 16 V, ± 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T55B226M016C0070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
50Y7932
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 16 V, ± 20%, B, 70 mohm, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 50Y7932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 1850 Partner Stock |
|
$0.3860 / $0.8010 | Buy Now |
DISTI #
T55B226M016C0070
|
TME | Capacitor: tantalum-polymer, 22uF, SMD, 16VDC, B, 1411, ±20% Min Qty: 2000 | 0 |
|
$0.2850 | RFQ |
DISTI #
T55B226M016C0070
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 16 V, ± 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T55B226M016C0070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55B226M016C0070
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55B226M016C0070
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0352 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 340 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |