-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 6.8uF, 1411,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4373
|
Newark | Cap, 6.8Μf, 35V, 20% Rohs Compliant: Yes |Vishay T55B685M035C0200 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1397 |
|
$1.6200 | Buy Now |
DISTI #
10AH1564
|
Newark | T55B685M035C0200 Rohs Compliant: Yes |Vishay T55B685M035C0200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.1830 | Buy Now |
DISTI #
T55B685M035C0200
|
Avnet Americas | Tantalum Polymer Capacitor, 6.8 uF, 35 V, ± 20%, B, 200 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T55B685M035C0200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1701 / $0.1824 | Buy Now |
DISTI #
74-T55B685M035C0200
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.8uF 35volts 20% B Case 200 Max. ESR RoHS: Compliant | 624 |
|
$0.2310 / $1.3000 | Buy Now |
|
Future Electronics | T55 Series 1411 6.8 uF 35 V ±20% SMT Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.3200 / $0.3450 | Buy Now |
DISTI #
T55B685M035C0200.
|
TTI | Tantalum Capacitors - Polymer 6.8UF 35V 20% ESR200 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.4600 | Buy Now |
DISTI #
T55B685M035C0200
|
Avnet Americas | Tantalum Polymer Capacitor, 6.8 uF, 35 V, ± 20%, B, 200 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T55B685M035C0200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1701 / $0.1824 | Buy Now |
DISTI #
T55B685M035C0200
|
Avnet Abacus | Tantalum Polymer Capacitor, 6.8 uF, 35 V, � 20%, B, 200 mohm, 1411 [3528-21 Metric] (Alt: T55B685M035C0200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2708800RL
|
element14 Asia-Pacific | CAP, 6.8F, 35V, 20% RoHS: Compliant Min Qty: 50 Container: Reel | 1397 |
|
$0.5197 / $0.9449 | Buy Now |
DISTI #
2708800
|
element14 Asia-Pacific | CAP, 6.8F, 35V, 20% RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1397 |
|
$0.5197 / $0.9892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55B685M035C0200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55B685M035C0200
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 6.8uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0238 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 324 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |