-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-T55B686M6R3C0070
|
Mouser Electronics | Tantalum Capacitors - Polymer 68uF 6.3 volts 20% B Case 70 Max. ESR RoHS: Compliant | 3285 |
|
$0.2230 / $0.7900 | Buy Now |
|
Future Electronics | T55B686M6R3C0070 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1660 / $0.1780 | Buy Now |
DISTI #
T55B686M6R3C0070
|
TTI | Tantalum Capacitors - Polymer 68uF 6.3 volts 20% B Case 70 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1660 / $0.1780 | Buy Now |
DISTI #
T55B686M6R3C0070.
|
TTI | Tantalum Capacitors - Polymer 68UF 6.3V 20% ESR 70 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape | Americas - 0 |
|
$0.4090 | Buy Now |
DISTI #
T55B686M6R3C0070
|
TME | Capacitor: tantalum-polymer, 68uF, SMD, 6.3VDC, B, 1411, ±20% Min Qty: 2000 | 0 |
|
$0.2780 | RFQ |
DISTI #
KTA8957
|
Rutronik | TC 68uF 6,3V 20% Case B 70mOhm RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2213 / $0.2411 | Buy Now |
DISTI #
T55B686M6R3C0070
|
Avnet Abacus | Tantalum Polymer Capacitor, 68 uF, 6.3 V, � 20%, B, 70 mohm, 1411 [3528-21 Metric] (Alt: T55B686M6R3C0070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | Abacus - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55B686M6R3C0070
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55B686M6R3C0070
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0428 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 544 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T55B686M6R3C0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55B686M6R3C0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F320J686MBE | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | T55B686M6R3C0070 vs F320J686MBE |
TCA6301686MRB0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T55B686M6R3C0070 vs TCA6301686MRB0070 |
T520B686M006ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T55B686M6R3C0070 vs T520B686M006ATE040C-7280 |
TCA6301686MNB0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T55B686M6R3C0070 vs TCA6301686MNB0070 |
T520B686M006AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T55B686M6R3C0070 vs T520B686M006AHE040C-7280 |
T520B686M006ASE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T55B686M6R3C0070 vs T520B686M006ASE040 |
T520B686M006ATE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T55B686M6R3C0070 vs T520B686M006ATE070C-7280 |
T520B686M006AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T55B686M6R3C0070 vs T520B686M006AHE070C-7280 |