Part Details for T55C475M063C0200 by Vishay Intertechnologies
Overview of T55C475M063C0200 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for T55C475M063C0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ5764
|
Newark | Cap, 4.7Uf, 63V, Tant, Polymer, Case C Rohs Compliant: Yes |Vishay T55C475M063C0200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 367 |
|
$0.9570 / $1.7100 | Buy Now |
DISTI #
T55C475M063C0200
|
Avnet Americas | Tantalum Polymer Capacitor, 4.7 uF, 63 V, ± 20%, C, 200 Milliohms, 2312 [6032 Metric] - Tape and Reel (Alt: T55C475M063C0200) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7051 | Buy Now |
DISTI #
74-T55C475M063C0200
|
Mouser Electronics | Tantalum Capacitors - Polymer 4.7uF 20% 63V 200mOhm ESR RoHS: Compliant | 292 |
|
$0.5500 / $1.6400 | Buy Now |
DISTI #
T55C475M063C0200
|
Avnet Americas | Tantalum Polymer Capacitor, 4.7 uF, 63 V, ± 20%, C, 200 Milliohms, 2312 [6032 Metric] - Tape and Reel (Alt: T55C475M063C0200) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7051 | Buy Now |
DISTI #
T55C475M063C0200
|
Avnet Americas | Tantalum Polymer Capacitor, 4.7 uF, 63 V, ± 20%, C, 200 Milliohms, 2312 [6032 Metric] - Tape and Reel (Alt: T55C475M063C0200) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7051 | Buy Now |
DISTI #
T55C475M063C0200
|
Avnet Asia | Tantalum Polymer Capacitor, 4.7 uF, 63 V, ± 20%, C, 200 Milliohms, 2312 [6032 Metric] (Alt: T55C475M063C0200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3812120RL
|
element14 Asia-Pacific | CAP, 4.7UF, 63V, TANT, POLYMER, CASE C RoHS: Compliant Min Qty: 100 Container: Reel | 367 |
|
$0.6107 / $0.9665 | Buy Now |
DISTI #
3812120
|
element14 Asia-Pacific | CAP, 4.7UF, 63V, TANT, POLYMER, CASE C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 367 |
|
$0.6107 / $1.7207 | Buy Now |
DISTI #
3812120RL
|
Farnell | CAP, 4.7UF, 63V, TANT, POLYMER, CASE C RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 367 |
|
$0.5925 / $0.9367 | Buy Now |
DISTI #
3812120
|
Farnell | CAP, 4.7UF, 63V, TANT, POLYMER, CASE C RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Cut Tape | 367 |
|
$0.5925 / $1.9084 | Buy Now |
Part Details for T55C475M063C0200
T55C475M063C0200 CAD Models
T55C475M063C0200 Part Data Attributes
|
T55C475M063C0200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55C475M063C0200
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 5.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 360 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |