-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1897
|
Newark | Cap, 22Uf, 35V, Tant, Polymer, Case D, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:D, Esr:0.12Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay T55D226M035C0120 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 | Buy Now |
DISTI #
78AC7094
|
Newark | Cap, 22Uf, 35V, Tant, Polymer, Case D, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:D, Esr:0.12Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay T55D226M035C0120 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6810 / $0.9220 | Buy Now |
DISTI #
T55D226M035C0120
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 35 V, ± 20%, D, 120 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T55D226M035C0120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7060 | Buy Now |
DISTI #
74-T55D226M035C0120
|
Mouser Electronics | Tantalum Capacitors - Polymer 22uF 35volts 20% D Case 120 Max.ESR RoHS: Compliant | 381 |
|
$0.6110 / $1.8000 | Buy Now |
|
Future Electronics | T55 Series 2917 22 uF ±20% 35 V 120 mOhm ESR SMT Polymer Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6200 / $0.6700 | Buy Now |
DISTI #
T55D226M035C0120
|
TTI | Tantalum Capacitors - Polymer 22uF 35volts 20% D Case 120 Max.ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.6300 / $0.7600 | Buy Now |
DISTI #
T55D226M035C0120.
|
TTI | Tantalum Capacitors - Polymer 22UF 35V 20% ESR120 7343-30 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
T55D226M035C0120
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 35 V, ± 20%, D, 120 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T55D226M035C0120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7060 | Buy Now |
DISTI #
T55D226M035C0120
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 35 V, ± 20%, D, 120 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T55D226M035C0120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7060 | Buy Now |
DISTI #
KTA8960
|
Rutronik | TC 22uF 35V 20% Case D 120mOhm RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6538 / $0.7120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55D226M035C0120
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55D226M035C0120
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 340 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T55D226M035C0120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55D226M035C0120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T591D226M035ATE065 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T55D226M035C0120 vs T591D226M035ATE065 |
T598D226M035AHS065 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T55D226M035C0120 vs T598D226M035AHS065 |