-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1347
|
Newark | T55D337M2R5C0008 |Vishay T55D337M2R5C0008 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.6100 | Buy Now |
DISTI #
38AH3073
|
Newark | T55D337M2R5C0008 Rohs Compliant: Yes |Vishay T55D337M2R5C0008 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7100 | Buy Now |
DISTI #
T55D337M2R5C0008
|
Avnet Americas | Cap Tant Polymer 330uF 2.5V 20% 2-Pin SMD T/R - Tape and Reel (Alt: T55D337M2R5C0008) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 500 |
|
$0.7096 | Buy Now |
DISTI #
74-T55D337M2R5C0008
|
Mouser Electronics | Tantalum Capacitors - Polymer 330uF 2.5volts 20% D Case 8 Max.ESR RoHS: Compliant | 448 |
|
$1.1700 / $2.8500 | Buy Now |
|
Future Electronics | T55 series 330uF 2.5V 20% 7.3x4.3x2.9 size Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9300 / $1.0100 | Buy Now |
DISTI #
T55D337M2R5C0008
|
Avnet Americas | Cap Tant Polymer 330uF 2.5V 20% 2-Pin SMD T/R - Tape and Reel (Alt: T55D337M2R5C0008) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 500 |
|
$0.7096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55D337M2R5C0008
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55D337M2R5C0008
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1325 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T55D337M2R5C0008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55D337M2R5C0008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598D337M2R5ATE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T55D337M2R5C0008 vs T598D337M2R5ATE006 |
04051-002MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T55D337M2R5C0008 vs 04051-002MZ |