Part Details for T55P475M6R3C0500 by Vishay Sprague
Overview of T55P475M6R3C0500 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T55P475M6R3C0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-2072-1-ND
|
DigiKey | CAP TANT POLY 4.7UF 6.3V 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5813 In Stock |
|
$0.1247 / $0.5600 | Buy Now |
|
New Advantage Corporation | T55 Series 4.7 uF �20% 6.3 V High Performance Solid Polymer Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1253 / $0.1343 | Buy Now |