Part Details for T55T686M004C0200 by Vishay Dale
Overview of T55T686M004C0200 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T55T686M004C0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70523908
|
RS | Capacitor, Tantalum, 68 uF, 20%, 4 VDC, SMT, 3528, ESR 0.2 Ohms | Vishay Dale T55T686M004C0200 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.5600 | RFQ |