-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1929
|
Newark | Cap, 220Uf, 6.3V, Tant, Polymer, Case V, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:V, Esr:0.018Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Vishay T55V227M6R3C0018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$0.1340 | Buy Now |
DISTI #
78AC7140
|
Newark | Cap, 220Uf, 6.3V, Tant, Polymer, Case V, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:V, Esr:0.018Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Vishay T55V227M6R3C0018 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9710 / $1.3100 | Buy Now |
DISTI #
98Y1929
|
Avnet Americas | T55 vPolyTan Polymer High Performance Chip Capacitor 220uF 6.3V 7343-20 Size ±20% Tolerance 18m Ohm SMD T/R - Product that comes on tape, but is not reeled (Alt: 98Y1929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Ammo Pack | 800 Partner Stock |
|
$1.4600 / $1.7800 | Buy Now |
DISTI #
74-T55V227M6R3C0018
|
Mouser Electronics | Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 18 Max. ESR RoHS: Compliant | 999 |
|
$0.6430 / $1.7000 | Buy Now |
|
Future Electronics | T55 Series 2917 220 uF ±20 % 6.3 V Surface Mount Tantalum Polymer Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$0.8150 / $0.8800 | Buy Now |
|
Onlinecomponents.com |
1600 Partner Stock |
|
$0.7750 / $2.1500 | Buy Now | |
DISTI #
56527939
|
Verical | Cap Tant Polymer 220uF 6.3VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) SMD 7343-20 0.018 Ohm 125°C T/R Min Qty: 374 Package Multiple: 1 | Americas - 800 |
|
$0.2025 / $0.2100 | Buy Now |
DISTI #
98Y1929
|
Avnet Americas | T55 vPolyTan Polymer High Performance Chip Capacitor 220uF 6.3V 7343-20 Size ±20% Tolerance 18m Ohm SMD T/R - Product that comes on tape, but is not reeled (Alt: 98Y1929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Ammo Pack | 800 Partner Stock |
|
$1.4600 / $1.7800 | Buy Now |
DISTI #
98Y1929
|
Avnet Americas | T55 vPolyTan Polymer High Performance Chip Capacitor 220uF 6.3V 7343-20 Size ±20% Tolerance 18m Ohm SMD T/R - Product that comes on tape, but is not reeled (Alt: 98Y1929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Ammo Pack | 800 Partner Stock |
|
$1.4600 / $1.7800 | Buy Now |
DISTI #
VISHAY T55V227M6R3C0018
|
PEI Genesis | Tantalum Capacitor | 1600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55V227M6R3C0018
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55V227M6R3C0018
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.1386 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 805 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |