-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1937
|
Newark | Cap, 470Uf, 6.3V, Tant, Polymer, Case V, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:V, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay T55V477M6R3C0050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1453 |
|
$0.6230 | Buy Now |
DISTI #
78AC7153
|
Newark | Cap, 470Uf, 6.3V, Tant, Polymer, Case V, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:V, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay T55V477M6R3C0050 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6410 / $0.8670 | Buy Now |
DISTI #
T55V477M6R3C0050
|
Avnet Americas | Cap Tant Polymer 470uF 6.3V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.05 Ohm 105°C Paper T/R - Tape and Reel (Alt: T55V477M6R3C0050) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7649 | Buy Now |
DISTI #
74-T55V477M6R3C0050
|
Mouser Electronics | Tantalum Capacitors - Polymer 470uF 6.3volts 20% V Case 50 Max.ESR RoHS: Compliant | 490 |
|
$0.6440 / $1.8700 | Buy Now |
|
Future Electronics | T55 Series 470 uF ±20% 6.3 V 50 mΩ ESR Polymer Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$0.6050 / $0.6550 | Buy Now |
DISTI #
74073773
|
Verical | Cap Tant Polymer 470uF 6.3VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.05 Ohm 105°C T/R Min Qty: 81 Package Multiple: 1 | Americas - 1453 |
|
$0.9106 / $1.0650 | Buy Now |
DISTI #
T55V477M6R3C0050
|
TTI | Tantalum Capacitors - Polymer 470uF 6.3volts 20% V Case 50 Max.ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.6080 / $0.6680 | Buy Now |
DISTI #
T55V477M6R3C0050
|
Avnet Americas | Cap Tant Polymer 470uF 6.3V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.05 Ohm 105°C Paper T/R - Tape and Reel (Alt: T55V477M6R3C0050) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7649 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2080 |
|
RFQ | |
DISTI #
T55V477M6R3C0050
|
Avnet Abacus | Cap Tant Polymer 470uF 6.3V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.05 Ohm 105�C Paper T/R (Alt: T55V477M6R3C0050) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55V477M6R3C0050
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55V477M6R3C0050
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.2961 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 772 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |