There are no models available for this part yet.
Overview of T56D226M035CSA120 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for T56D226M035CSA120 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T56D226M035CSA120
|
Avnet Americas | PRELIMINARY T56226M035DCSA120 - Tape and Reel (Alt: T56D226M035CSA120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
74-T56D226M035CSA120
|
Mouser Electronics | Tantalum Capacitors - Polymer 22uF 20% 35V Case D ESR-120mOhms RoHS: Compliant | 0 |
|
$2.6100 / $2.6400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks | 0 |
|
$2.2700 | Buy Now | ||
DISTI #
68457326
|
Verical | vPolyTanTM Polymer Surface Mount Chip Capacitors, Molded Case, Hi-Rel COTS-DLA 04051 Approved RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2312 | Americas - 500 |
|
$1.8480 / $2.1930 | Buy Now | |
DISTI #
C1S803613610233
|
Chip1Stop | Unclassified | 500 |
|
$2.3400 / $2.9600 | Buy Now |
CAD Models for T56D226M035CSA120 by Vishay Intertechnologies
Part Data Attributes for T56D226M035CSA120 by Vishay Intertechnologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
29 Weeks
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
120 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.077 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
544 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T56D226M035CSA120
This table gives cross-reference parts and alternative options found for T56D226M035CSA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56D226M035CSA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T56D226M035CSB120 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D226M035CSA120 vs T56D226M035CSB120 |
T56D226M035CZS120 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D226M035CSA120 vs T56D226M035CZS120 |