Part Details for T56D336M025CZA060 by Vishay Intertechnologies
Overview of T56D336M025CZA060 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for T56D336M025CZA060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T56D336M025CZA060
|
Avnet Americas | Capacitor Tantalum Polymer 33uF 20% 25V T/R - Tape and Reel (Alt: T56D336M025CZA060) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
74-T56D336M025CZA060
|
Mouser Electronics | Tantalum Capacitors - Polymer 33uF 20% 25V Case D ESR-60mOhms RoHS: Compliant | 0 |
|
$1.6600 / $1.7500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$1.2200 | Buy Now |
Part Details for T56D336M025CZA060
T56D336M025CZA060 CAD Models
T56D336M025CZA060 Part Data Attributes
|
T56D336M025CZA060
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T56D336M025CZA060
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 482.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T56D336M025CZA060
This table gives cross-reference parts and alternative options found for T56D336M025CZA060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56D336M025CZA060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D336M025AH6710 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T56D336M025CZA060 vs T540D336M025AH6710 |
T56D336M025CZB060 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D336M025CZA060 vs T56D336M025CZB060 |
T56D336M025CSB060 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D336M025CZA060 vs T56D336M025CSB060 |
T521D336M025ATE060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T56D336M025CZA060 vs T521D336M025ATE060 |
T56D336M025CSA060 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D336M025CZA060 vs T56D336M025CSA060 |
04051-043MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56D336M025CZA060 vs 04051-043MZ |
T51D336M025C0100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56D336M025CZA060 vs T51D336M025C0100 |
T521D336M025AHE060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56D336M025CZA060 vs T521D336M025AHE060 |
T56D336M025CZS060 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D336M025CZA060 vs T56D336M025CZS060 |