Part Details for T56D337M6R3CZA025 by Vishay Intertechnologies
Overview of T56D337M6R3CZA025 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for T56D337M6R3CZA025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T56D337M6R3CZA025
|
Avnet Americas | Capacitor Tantalum Polymer 330uF 20% 3.3V T/R - Tape and Reel (Alt: T56D337M6R3CZA025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
74-T56D337M6R3CZA025
|
Mouser Electronics | Tantalum Capacitors - Polymer 330uF 20% 6.3V Case D ESR-25mOhms RoHS: Compliant | 0 |
|
$1.7000 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$1.2500 | Buy Now |
Part Details for T56D337M6R3CZA025
T56D337M6R3CZA025 CAD Models
T56D337M6R3CZA025 Part Data Attributes
|
T56D337M6R3CZA025
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T56D337M6R3CZA025
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.2079 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T56D337M6R3CZA025
This table gives cross-reference parts and alternative options found for T56D337M6R3CZA025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56D337M6R3CZA025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T55D337M6R3C0050 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D337M6R3CZA025 vs T55D337M6R3C0050 |
T55D337M6R3C0008 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D337M6R3CZA025 vs T55D337M6R3C0008 |
04051-024MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56D337M6R3CZA025 vs 04051-024MZ |
T598D337M006ATE025 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T56D337M6R3CZA025 vs T598D337M006ATE025 |
T525D337M006AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56D337M6R3CZA025 vs T525D337M006AHE025 |
T55D337M6R3C0009 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D337M6R3CZA025 vs T55D337M6R3C0009 |
T598D337M006AHS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56D337M6R3CZA025 vs T598D337M006AHS025 |
04051-023MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56D337M6R3CZA025 vs 04051-023MZ |
T55D337M6R3C0012 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T56D337M6R3CZA025 vs T55D337M6R3C0012 |
T530D337M006AHE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56D337M6R3CZA025 vs T530D337M006AHE010 |