There are no models available for this part yet.
Overview of T58W9226M6R3C0500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T58W9226M6R3C0500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99Y7559
|
Newark | Cap, 22Uf, 6.3V, Tant, Polymer, Case W, Capacitance:22µf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:W, Esr:0.5Ohm, Capacitor Case/Package:0805 [2012 Metric], Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Vishay T58W9226M6R3C0500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3465 |
|
$0.0710 | Buy Now | |
DISTI #
78AC7188
|
Newark | Cap, 22Uf, 6.3V, Tant, Polymer, Case W, Capacitance:22µf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:W, Esr:0.5Ohm, Capacitor Case/Package:0805 [2012 Metric], Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Vishay T58W9226M6R3C0500 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2470 | Buy Now | |
DISTI #
99Y7559
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 6.3 V, ? 20%, W9, 500 mohm, 0805 [2012-09 Metric] - Product that comes on tape, but is not reeled (Alt: 99Y7559) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 3465 Partner Stock |
|
$0.2950 / $0.6700 | Buy Now | |
DISTI #
T58W9226M6R3C0500
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 6.3 V, ? 20%, W9, 500 mohm, 0805 [2012-09 Metric] - Tape and Reel (Alt: T58W9226M6R3C0500) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
74-T58W9226M6R3C0500
|
Mouser Electronics | Tantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR RoHS: Compliant | 3500 |
|
$0.1760 / $0.6700 | Buy Now | |
Future Electronics | T58 Series 0805 22 uF 6.3 V ±20% Surface Mount Polymer Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.2100 / $0.2200 | Buy Now | ||
DISTI #
52809242
|
Verical | Cap Tant Polymer 22uF 6.3VDC W9 CASE 20%( 2 X 1.25 X 0.9mm) SMD 2012-09 0.5 Ohm 105°C T/R RoHS: Compliant Min Qty: 705 Package Multiple: 1 | Americas - 3465 |
|
$0.1007 / $0.1073 | Buy Now | |
DISTI #
T58W9226M6R3C0500
|
TTI | Tantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2110 / $0.2230 | Buy Now | |
DISTI #
T58W9226M6R3C0500
|
Avnet Abacus | Tantalum Polymer Capacitor, 22 uF, 6.3 V, � 20%, W9, 500 mohm, 0805 [2012-09 Metric] (Alt: T58W9226M6R3C0500) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for T58W9226M6R3C0500 by Vishay Intertechnologies
Part Data Attributes for T58W9226M6R3C0500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
17 Weeks, 4 Days
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
500 mΩ
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.014 mA
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
283 mA
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|