-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T597S476M006APE100TR-ND
|
DigiKey | CAP TANT POLY 47UF 6.3V 1206 Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3888 | Buy Now |
DISTI #
80-T597S476M06APE100
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=100mOhms RoHS: Compliant | 2965 |
|
$0.3540 / $1.0600 | Buy Now |
DISTI #
T597S476M006APE100
|
TME | Capacitor: tantalum-polymer, low ESR, 47uF, 6.3VDC, ESR: 100mΩ, SMD Min Qty: 3000 | 0 |
|
$0.5320 | RFQ |
DISTI #
3394704
|
Farnell | CAP, AEC-Q200, 47UF, 6.3V, TANT, POLYMER RoHS: Compliant Min Qty: 3000 Lead time: 104 Weeks, 1 Days Container: Reel | 0 |
|
$0.3982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T597S476M006APE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T597S476M006APE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0888 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 192.5 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T597S476M006APE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T597S476M006APE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T597S476M006APE200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | KEMET Corporation | T597S476M006APE100 vs T597S476M006APE200 |
FPUA20J476M200B | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | KEMET Corporation | T597S476M006APE100 vs FPUA20J476M200B |