Filter Your Search
1 - 1 of 1 results
|
T597S476M006APE100
KEMET Corporation
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 192.5 mA | 20 % | 1206 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 88.8 µA | 0.1 | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | NICKEL PALLADIUM GOLD | J BEND | 1.1 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET |