-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8688
|
Newark | Cap, 330Uf, 16V, Tant, Polymer, Case E, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:E, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay T59EE337M016C0025 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.8550 | Buy Now |
DISTI #
38AH3116
|
Newark | T59337M016Ee2T0025 Rohs Compliant: Yes |Vishay T59EE337M016C0025 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 / $2.5400 | Buy Now |
DISTI #
78AC7199
|
Newark | Cap, 330Uf, 16V, Tant, Polymer, Case E, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:E, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Vishay T59EE337M016C0025 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3900 / $3.0600 | Buy Now |
DISTI #
T59EE337M016C0025
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 16 V, ± 20%, EE, 25 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T59EE337M016C0025) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.3550 | Buy Now |
DISTI #
99Y8688
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 16 V, ± 20%, EE, 25 mohm, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 99Y8688) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$3.8000 | Buy Now |
DISTI #
74-T59EE337M016C0025
|
Mouser Electronics | Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR RoHS: Compliant | 614 |
|
$2.3300 / $4.7400 | Buy Now |
|
Future Electronics | T59 Series 2917 330 uF 16 V ±20% SMT Polymer Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.3200 / $2.3900 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
T59EE337M016C0025
|
TTI | Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$2.3100 / $2.5800 | Buy Now |
DISTI #
T59EE337M016C0025.
|
TTI | Tantalum Capacitors - Polymer 330UF 16V 20% ESR 25 7343-43 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T59EE337M016C0025
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T59EE337M016C0025
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 4.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1048.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |